Habia Flexiform 405 NM FJ Series, 100 m, Coax Coaxial Coaxial Cable 50 Ω, Blue, Unterminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-4463
Distrelec Article No.:
301-58-704
Mfr. Part No.:
FLEXIFORM 405 NM FJ
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

Coax

Voltage

1.5kV

Outside Diameter

4.14mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

180°C

Cable Length

100m

Standards/Approvals

No

Jacket Colour

Blue

Jacket Material

Fluorinated Ethylene Propylene

Conductor Material

Silver Plated Copper

Series

Flexiform 405 NM FJ

COO (Country of Origin):
CN
The high-quality coaxial cable designed for use in various applications. With excellent technical specifications such as low conductor resistance, high insulation resistance, and impressive temperature rating, this cable is a reliable choice for demanding environments. The unique design featuring solid silver plated copper conductor, solid extruded PTFE dielectric, and FEP jacket ensures superior performance and durability.

Non-magnetic solid silver plated copper conductor for reliable performance

Extruded PTFE insulation ensures optimal signal transmission

Tin-soaked copper wire braid offers excellent shielding against interference

Jacket made of FEP in blue color provides durability and protection

Impedance of 50 ± 2 Ω for stable signal transmission

Capacitance of 94 nF/km for efficient signal transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy