Habia FLEXIFORM Series Unterminated to Unterminated, 100m, Unterminated
- RS Stock No.:
- 284-4460
- Distrelec Article No.:
- 301-25-890
- Mfr. Part No.:
- FLEXIFORM 402 FJ
- Brand:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4460
- Distrelec Article No.:
- 301-25-890
- Mfr. Part No.:
- FLEXIFORM 402 FJ
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Terminated/Unterminated | Unterminated | |
| Connector 1 | Unterminated | |
| Connector 2 | Unterminated | |
| Length | 100m | |
| Series | FLEXIFORM | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Terminated/Unterminated Unterminated | ||
Connector 1 Unterminated | ||
Connector 2 Unterminated | ||
Length 100m | ||
Series FLEXIFORM | ||
- COO (Country of Origin):
- SE
The high-quality coaxial cable designed for medium-frequency applications. This flexible alternative to semi-rigid coaxial cables offers excellent electrical properties and can be used in a variety of applications. With a silver-plated copper-clad steel wire center conductor and solid extruded PTFE dielectric, this cable provides good attenuation and outstanding shielding properties. It has a characteristic impedance of 50 ohms and can operate at frequencies up to 20 GHz. With its excellent electrical performance and cost-effectiveness, this cable is an ideal choice for RF and microwave test equipment, portable handsets, cabinet systems, antenna applications, and radar equipment.
High-quality coaxial cable designed for medium-frequency applications
Flexible alternative to semi-rigid coaxial cables
Excellent electrical properties with good attenuation
Outstanding shielding properties for improved signal purity
Easy bending and forming for simple installation
Utilizes standard semi-rigid connectors for compatibility
High operating frequency up to 20 GHz
Good flexibility and handling for easy routing
Flexible alternative to semi-rigid coaxial cables
Excellent electrical properties with good attenuation
Outstanding shielding properties for improved signal purity
Easy bending and forming for simple installation
Utilizes standard semi-rigid connectors for compatibility
High operating frequency up to 20 GHz
Good flexibility and handling for easy routing
Related links
- Habia Flexiform 402 Series Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Habia Flexiform Series Blue, Unterminated
- Habia Flexiform 405 NM FJ Series Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG179 Series Unterminated to Unterminated RG-179 Coaxial, Unterminated
- Habia RG11 Series Unterminated to Unterminated RG-11 Coaxial, Unterminated
- Habia RGD 316 Series RGD316 Coaxial, Unterminated
- Habia RGD 316 Series RGD 316 Coaxial, Unterminated
- Habia RG142 Series Unterminated to Unterminated RG-142 Coaxial, Unterminated