Taoglas CAB.S225 Series, 150 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 691-030
- Mfr. Part No.:
- CAB.S225
- Brand:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.97
(exc. GST)
$7.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 512 unit(s) shipping from 02 November 2026
- Plus 200 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.97 |
| 10 - 24 | $6.12 |
| 25 - 99 | $5.50 |
| 100 - 499 | $4.45 |
| 500 + | $4.33 |
*price indicative
- RS Stock No.:
- 691-030
- Mfr. Part No.:
- CAB.S225
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 1.13 Coax | |
| Outside Diameter | 810μm | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.S225 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 1.13 Coax | ||
Outside Diameter 810μm | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.S225 | ||
The Taoglas Cable Assembly features an I-PEX MHF4L (HSC compatible) connector to an SMA(F) Bulkhead Straight connector. It uses a 1.13mm diameter coax black cable with a length of 150mm and has a right-angle to straight orientation.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Taoglas IPEX MHF 300 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
