Habia Flexiform 402 Series, 100 mm, Coax Coaxial Coaxial Cable 50 Ω, Blue, Unterminated
- RS Stock No.:
- 284-4461
- Distrelec Article No.:
- 301-58-703
- Mfr. Part No.:
- FLEXIFORM 402 NM FJ
- Brand:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4461
- Distrelec Article No.:
- 301-58-703
- Mfr. Part No.:
- FLEXIFORM 402 NM FJ
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Coax | |
| Voltage | 2kV | |
| Outside Diameter | 4.14mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Jacket Colour | Blue | |
| Series | Flexiform 402 | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Coax | ||
Voltage 2kV | ||
Outside Diameter 4.14mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Cable Length 100mm | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Jacket Colour Blue | ||
Series Flexiform 402 | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- CN
The high-quality coaxial cable designed for use in various applications. With excellent technical specifications such as low conductor resistance, high insulation resistance, and impressive temperature rating, this cable is a reliable choice for demanding environments. The unique design featuring solid silver plated copper conductor, solid extruded PTFE dielectric, and FEP jacket ensures superior performance and durability.
Solid silver plated copper conductor for enhanced conductivity and durability
Solid extruded PTFE dielectric for superior insulation properties
Tin-soaked copper wire braid for improved shielding against interference
FEP jacket with contrasting colour markings for easy identification and traceability
Impressive technical specifications including high test voltage, voltage rating, and temperature rating
Suitable for a wide range of applications requiring reliable performance and durability
Related links
- Habia Flexiform 405 NM FJ Series Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Habia FLEXIFORM Series Unterminated to Unterminated Unterminated
- Habia Flexiform Series Blue, Unterminated
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Micro Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Taoglas IPEX MHF Series 0.81 Coax Coaxial Coaxial Cable Unterminated
