Taoglas CAB.635.B Series, 200 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Terminated
- RS Stock No.:
- 691-039
- Mfr. Part No.:
- CAB.635.B
- Brand:
- Taoglas
Get a bulk buy discount
Add 10 more to save $7.30
View bulk pricing optionsSubtotal (1 unit)*
$6.21
(exc. GST)
$6.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.21 | - |
| 10 - 24 | $5.48 | $7.30 |
| 25 - 99 | $4.92 | $32.25 |
| 100 - 499 | $3.99 | $222.00 |
| 500 + | $3.92 | $1,145.00 |
*price indicative
- RS Stock No.:
- 691-039
- Mfr. Part No.:
- CAB.635.B
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| Cable Length | 200mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.635.B | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
Cable Length 200mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.635.B | ||
The Taoglas Cable Assembly features an I-PEX MHF I (U.FL compatible) connector to an RP-SMA(F) Bulkhead Straight connector with O-Ring. It uses a 1.13mm diameter black coaxial cable, 200mm in length, with a right-angle orientation on the I-PEX side and a straight orientation on the RP-SMA(F) side.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas IPEX MHF 150 mm Black, Unterminated
- Taoglas IPEX MHF 300 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas Bare End 200 mm Black, Unterminated
