Alpha Wire Alpha Essentials Coaxial Cable Series, 100 ft, RG316/U Coaxial Coaxial Cable 50 Ω, Natural Tan, Unterminated

Subtotal (1 reel of 30 metres)*

$562.92

(exc. GST)

$619.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 January 2027
  • Plus 3 unit(s) shipping from 23 February 2027
  • Plus 3 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$562.92$18.764

*price indicative

RS Stock No.:
278-0046
Mfr. Part No.:
9316 BR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG316/U

American Wire Gauge

25AWG

Voltage

900Vrms

Characteristic Impedance

50Ω

Attenuation

7.3 dB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Cable Length

100ft

Jacket Colour

Natural Tan

Standards/Approvals

UL AWM/STYLE 1971 150°C / 125 VRMS CMG 200°C, CSA International C(UL) TYPE CMG 200°C FT4, Military MIL-C-17/113 RG 316/U 200°C / 900 VRMS, CE: EU Low Voltage 2006/95/EC

Jacket Material

Fluorinated Ethylene Propylene

Series

Alpha Essentials Coaxial Cable

Conductor Material

Silver Plated Copper Clad Steel wire

RoHS Status: Exempt

The Alpha Wire coaxial cable has insulation made from material PTFE. Alpha essentials coaxial cables offer a complete range of 50, 75, 93 and 100 ohm coaxial, twin axial and triaxial cables.

Temperature range -55 to 200 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy