Alpha Wire Alpha Essentials Coaxial Cable Series, 100 ft, RG58/U Coaxial Coaxial Cable 51.5 Ω, Black, Unterminated
- RS Stock No.:
- 276-9784
- Mfr. Part No.:
- 9058X BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$208.54
(exc. GST)
$229.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $208.54 | $6.951 |
*price indicative
- RS Stock No.:
- 276-9784
- Mfr. Part No.:
- 9058X BK005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58/U | |
| American Wire Gauge | 20AWG | |
| Voltage | 1400Vrms | |
| Characteristic Impedance | 51.5Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Attenuation | 11.7 dB | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL AWM/STYLE 1354 / 30 VRMS CMX, Military JAN-C-17A / RG-58/U, CSA International C(UL) TYPE CMX | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Alpha Essentials Coaxial Cable | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58/U | ||
American Wire Gauge 20AWG | ||
Voltage 1400Vrms | ||
Characteristic Impedance 51.5Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Attenuation 11.7 dB | ||
Cable Length 100ft | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL AWM/STYLE 1354 / 30 VRMS CMX, Military JAN-C-17A / RG-58/U, CSA International C(UL) TYPE CMX | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series Alpha Essentials Coaxial Cable | ||
Conductor Material Bare Copper | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Red Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG179B/U Coaxial Coaxial Cable 75 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
