Alpha Wire Alpha Essentials Coaxial Cable Series, 1000 ft, RG58A/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 276-9781
- Mfr. Part No.:
- 9058AC BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,528.72
(exc. GST)
$1,681.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,528.72 | $5.012 |
*price indicative
- RS Stock No.:
- 276-9781
- Mfr. Part No.:
- 9058AC BK001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG58A/U | |
| American Wire Gauge | 21AWG | |
| Voltage | 1400Vrms | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Cable Length | 1000ft | |
| Standards/Approvals | CE: EU Low Voltage 2006/95/EC, Military JAN-C-17A/RG 58A/U TYPE, REACH Regulation (EC 1907/2006), California Proposition 65, UL CL2, CE: EU 2011/65/EU(RoHS2) | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Alpha Essentials Coaxial Cable | |
| Conductor Material | Tetron Cotton | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG58A/U | ||
American Wire Gauge 21AWG | ||
Voltage 1400Vrms | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Cable Length 1000ft | ||
Standards/Approvals CE: EU Low Voltage 2006/95/EC, Military JAN-C-17A/RG 58A/U TYPE, REACH Regulation (EC 1907/2006), California Proposition 65, UL CL2, CE: EU 2011/65/EU(RoHS2) | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series Alpha Essentials Coaxial Cable | ||
Conductor Material Tetron Cotton | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black
- Alpha Wire Alpha Essentials Coaxial Cable Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Red Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG59B/U Coaxial Coaxial Cable 75 Ω Unterminated
