Alpha Wire Alpha Essentials Coaxial Cable Series, 30 m, RG178B/U Coaxial Coaxial Cable 50 Ω, Transparent, Unterminated
- RS Stock No.:
- 156-8024
- Mfr. Part No.:
- 9178B CL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$354.76
(exc. GST)
$390.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 12 January 2027
- Plus 3 unit(s) shipping from 09 February 2027
- Plus 3 unit(s) shipping from 23 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $354.76 | $11.825 |
*price indicative
- RS Stock No.:
- 156-8024
- Mfr. Part No.:
- 9178B CL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG178B/U | |
| American Wire Gauge | 30AWG | |
| Voltage | 750V | |
| Outside Diameter | 1.8mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 4.4 dB | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 60°C | |
| Jacket Colour | Transparent | |
| Standards/Approvals | CE | |
| Size of Strands | 300μm | |
| Core Strands | 1 x 300 μm | |
| Number of Strands | 1 | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | Alpha Essentials Coaxial Cable | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG178B/U | ||
American Wire Gauge 30AWG | ||
Voltage 750V | ||
Outside Diameter 1.8mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 4.4 dB | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Cable Length 30m | ||
Maximum Operating Temperature 60°C | ||
Jacket Colour Transparent | ||
Standards/Approvals CE | ||
Size of Strands 300μm | ||
Core Strands 1 x 300 μm | ||
Number of Strands 1 | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series Alpha Essentials Coaxial Cable | ||
Conductor Material Silver Plated Copper | ||
RoHS Status: Exempt
Alpha Wire MEC COAXIAL Series Coaxial Cable, Silver Plated Copper Conductor, 30m Length - 9178B BR005
Features & Benefits
Applications
Can it withstand extreme temperatures?
Is it suitable for high-frequency applications?
Will it provide reliable signal transmission?
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series RG179B/U Coaxial Coaxial Cable 75 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG196A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Red Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG174/U Coaxial Coaxial Cable 50 Ω Red, Unterminated
