Alpha Wire Alpha Essentials Coaxial Cable Series, 100 ft, RG58A/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 276-9780
- Mfr. Part No.:
- 9058A BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$192.74
(exc. GST)
$212.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $192.74 | $6.425 |
*price indicative
- RS Stock No.:
- 276-9780
- Mfr. Part No.:
- 9058A BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58A/U | |
| American Wire Gauge | 21AWG | |
| Voltage | 1400Vrms | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Cable Length | 100ft | |
| Standards/Approvals | California Proposition 65, REACH (EC 1907/2006), JAN C 17A/RG 58A/U TYPE, EU 2011/65/EU(RoHS2) | |
| Jacket Colour | Black | |
| Series | Alpha Essentials Coaxial Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Tetron Cotton | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58A/U | ||
American Wire Gauge 21AWG | ||
Voltage 1400Vrms | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Cable Length 100ft | ||
Standards/Approvals California Proposition 65, REACH (EC 1907/2006), JAN C 17A/RG 58A/U TYPE, EU 2011/65/EU(RoHS2) | ||
Jacket Colour Black | ||
Series Alpha Essentials Coaxial Cable | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Tetron Cotton | ||
RoHS Status: Exempt
The Alpha Wire cable is has insulation which is made from polyethylene.
CE EU low voltage directive 2006/95/EC
It is shielded cable
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58/U Coaxial Coaxial Cable 51.5 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Red Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG179B/U Coaxial Coaxial Cable 75 Ω Unterminated
