Alpha Wire Alpha Essentials Coaxial Cable Series, 100 ft, RG58A/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 30 metres)*

$208.40

(exc. GST)

$229.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$208.40$6.947

*price indicative

RS Stock No.:
276-9782
Mfr. Part No.:
9058AC BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG58A/U

American Wire Gauge

21AWG

Voltage

1400Vrms

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Cable Length

100ft

Maximum Operating Temperature

60°C

Jacket Colour

Black

Standards/Approvals

CE: EU Low Voltage 2006/95/EC, Military JAN-C-17A/RG 58A/U, CE: EU 2011/65/EU(RoHS2), UL CL2

Series

Alpha Essentials Coaxial Cable

Jacket Material

Polyvinyl Chloride

Conductor Material

Tetron Cotton

RoHS Status: Exempt

The Alpha Wire cable is has insulation which is made from polyethylene. It is shielded cable.

CE EU low voltage directive 2006/95/EC

It is shielded cable

1 Reel of 30 Metre(s)
$192.74
1 Reel of 305 Metre(s)
$1,528.72
1 Reel of 30 Metre(s)
$208.54
1 Reel of 305 Metre(s)
$11,325.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy