Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,007.10

(exc. GST)

$1,107.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$1,007.10
2 - 2$964.23
3 - 3$924.88
4 - 4$888.60
5 +$855.07

*price indicative

RS Stock No.:
271-3193
Distrelec Article No.:
303-85-877
Mfr. Part No.:
SF550E/11PC24/11PC24/36in
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Plug

Product Type

Coaxial Cable

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

50GHz

Characteristic Impedance

50Ω

Cable Length

914mm

Standards/Approvals

2011/65/EU (RoHS), 2012/19/EU (WEEE) relevant, 2006/1907/EC (REACH)

Series

SUCOFLEX 550E

COO (Country of Origin):
PL
The Huber & Suhner SUCOFLEX 550E microwave cable assemblies set a new measurement standard through 50 GHz.

Cable diameter maximum 3.7 mm

Minimum bending radius static 11 mm

Operation temperature range -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy