Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- RS Stock No.:
- 271-3186
- Distrelec Article No.:
- 303-85-858
- Mfr. Part No.:
- PMASF550E/11PC24/11PC24/36in
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,261.03
(exc. GST)
$1,387.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $1,261.03 |
| 2 - 2 | $1,207.35 |
| 3 - 3 | $1,158.07 |
| 4 - 4 | $1,112.65 |
| 5 + | $1,070.67 |
*price indicative
- RS Stock No.:
- 271-3186
- Distrelec Article No.:
- 303-85-858
- Mfr. Part No.:
- PMASF550E/11PC24/11PC24/36in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | Plug | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 50GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914mm | |
| Standards/Approvals | ISO 14001, ISO 9001, ISO 45001, IATF 16949, AS/EN 9100 and ISO/TS 22163-IRIS | |
| Series | SUCOFLEX 550E | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A Plug | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 50GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 914mm | ||
Standards/Approvals ISO 14001, ISO 9001, ISO 45001, IATF 16949, AS/EN 9100 and ISO/TS 22163-IRIS | ||
Series SUCOFLEX 550E | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SUCOFLEX 550E microwave cable assemblies set a new measurement standard through 50 GHz.
Cable diameter maximum 3.7 mm
Minimum bending radius static 11 mm
Operation temperature range -40°C to 85°C
Related links
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight Plug to Male Straight, 610 mm 50 Ω
