Siemens RP-SMA, SMA Series, 300 mm Coaxial Cable 50 Ω, Pastel Turquoise, Terminated

Subtotal (1 unit)*

$108.94

(exc. GST)

$119.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.94

*price indicative

RS Stock No.:
265-8936
Mfr. Part No.:
6XV18755DE30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Outside Diameter

6.3mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Cable Length

300mm

Jacket Colour

Pastel Turquoise

Standards/Approvals

REACH, RoHS, IEC 81346-2:2019

Fire Behaviour

Flame Retardant

Series

RP-SMA, SMA

Conductor Material

Copper

Jacket Material

Flame Retardant Non-Corrosive

COO (Country of Origin):
SK
The Siemens IWLAN R-SMA/SMA male/male flexible antenna connection cable is pre-assembled with the length of 0.30 meter. The flexible connecting cable used for connecting a cabinet bushing with SMA connection to an access point/client.

Transmission frequency is 0 to 6000 MHz

Halogen-free

Silicon-free

Protection class IP IP68

Each
$97.34
Each
$90.21
Each
$126.13
Each
$153.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy