Siemens RP-SMA, SMA Series, 2 m Coaxial Cable 50 Ω, Turquoise, Terminated

Subtotal (1 unit)*

$127.94

(exc. GST)

$140.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.94

*price indicative

RS Stock No.:
265-8937
Mfr. Part No.:
6XV18755DH20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Outside Diameter

6.3mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Cable Length

2m

Standards/Approvals

RoHS, REACH, IEC 81346-2:2019

Jacket Colour

Turquoise

Fire Behaviour

Flame Retardant

Jacket Material

Flame Retardant Non-Corrosive

Series

RP-SMA, SMA

Conductor Material

Copper

COO (Country of Origin):
SK
The Siemens IWLAN R-SMA/ SMA male/male antenna connection cable is pre-assembled in length of 2 m flexible connecting cable for components with R-SMA and SMA connection.

IP68 protection class

Braided shield made of tin-plated copper wires

Each
$139.03
Each
$153.99
Each
$99.30
Each
$110.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy