Siemens N Type, RP-SMA Series, 5 m, IWLAN Coaxial Coaxial Cable 50 Ω, Turquoise, Terminated
- RS Stock No.:
- 203-3165
- Mfr. Part No.:
- 6XV1875-5CH50
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save $77.05
View bulk pricing optionsSubtotal (1 unit)*
$153.99
(exc. GST)
$169.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $153.99 | - |
| 5 + | $138.58 | $77.05 |
*price indicative
- RS Stock No.:
- 203-3165
- Mfr. Part No.:
- 6XV1875-5CH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | IWLAN | |
| Outside Diameter | 6.3mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 23 dB | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS, IEC | |
| Jacket Colour | Turquoise | |
| Fire Behaviour | Halogen Free, UL 1685, UL 1581 Sec. 1090 (H) | |
| Conductor Material | Copper | |
| Jacket Material | Polyethylene Foam | |
| Series | N Type, RP-SMA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type IWLAN | ||
Outside Diameter 6.3mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 23 dB | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 80°C | ||
Cable Length 5m | ||
Standards/Approvals RoHS, IEC | ||
Jacket Colour Turquoise | ||
Fire Behaviour Halogen Free, UL 1685, UL 1581 Sec. 1090 (H) | ||
Conductor Material Copper | ||
Jacket Material Polyethylene Foam | ||
Series N Type, RP-SMA | ||
- COO (Country of Origin):
- SK
The Siemens SIMATIC NET antenna connection cable .It is 5m flexible connecting cable access point antenna .It has 2 electrical connections.
Impedance 50 ?
Colour of cable sheath pastel turquoise
Related links
- Siemens N Type 2 m Turquoise, Terminated
- Siemens N Type 10 m Turquoise, Terminated
- Siemens N Type 0.3 m Turquoise, Terminated
- Siemens N Type 2 m Black, Terminated
- Siemens N Type 5 m Black, Terminated
- Siemens N Type 1 m Black, Terminated
- Siemens N Type 3 m Black, Terminated
- Siemens N Type 0.3 m Turquoise, Terminated
