RF Solutions CBA Series, 200 mm, RG174 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-341
- Mfr. Part No.:
- CBA-MMCXMR-MMCXMR2
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$25.68
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.68 | - |
| 5 + | $25.15 | 2% |
*price indicative
- RS Stock No.:
- 762-341
- Mfr. Part No.:
- CBA-MMCXMR-MMCXMR2
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Series | CBA | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Cable Length 200mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Series CBA | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG316 R/A MMCX male
The RF Solutions Coax cable assembly is designed for reliable connectivity with R/A MMCX male connectors on both ends, ensuring seamless signal transmission over a distance of 200mm.
Length of 200mm provides flexibility in installation
Frequency range up to 6GHz supports a wide array of applications
VSWR of ≤1.30 ensures minimal signal reflection
Related links
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions BNC 200 mm Black, Terminated
- RF Solutions CBA Series RG178 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG58 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG405 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Female Straight to Male Straight, 200 mm 50 Ω
