LPRS, LMR-195 Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 171-3747
- Mfr. Part No.:
- LPRS-CAB-195-NF-SMARP-5M
- Brand:
- LPRS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3747
- Mfr. Part No.:
- LPRS-CAB-195-NF-SMARP-5M
- Brand:
- LPRS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Coaxial Type | LMR-195 | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Coaxial Type LMR-195 | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
LPRS Coaxial Cable
The LPRS coaxial cable is used as an interface between two devices during RF signal transmission. Its most common example is an interface between the wireless module and an antenna. The coaxial cable is completely quality tested in-process and at completion.
Features and Benefits
• Effective insulation
• High speed
• Low noise during transmission
• Signal continuity tested
Applications
• Aerospace
• Laboratories
• Microwave systems
• Telecommunication
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- MOXA N Type 3 m Black, Terminated
- MOXA N Type 6 m Black, Terminated
- MOXA N Type 9 m Black, Terminated
- MOXA N Type Series LMR-400 LITE Coaxial Coaxial Cable 50 Ω Terminated
- MOXA N Type Series LMR-400 LITE Coaxial Coaxial Cable 50 Ω Terminated
