MOXA N Type, RP-SMA Series, 6 m, LMR-195 LITE Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

$319.95

(exc. GST)

$351.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.95

*price indicative

RS Stock No.:
258-9695
Mfr. Part No.:
A-CRF-RMNM-L1-600
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

LMR-195 LITE

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Cable Length

6m

Maximum Operating Temperature

85°C

Standards/Approvals

No

Jacket Colour

Black

Series

N Type, RP-SMA

COO (Country of Origin):
TW
The Moxa Europe Wireless antenna cable A-CRF-RMNM Series is a set of LMR-195 LITE cable accessories with N-type (male) to RP-SMA (male) connectors.

Cable type is LMR-400 Lite

3 m, 6 m, and 9 m options available

Operating temperature is -40 to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy