Huber+Suhner RADOX RF Series, 100 m Cable 50 Ω, Jet Black, Unterminated
- RS Stock No.:
- 273-8325
- Distrelec Article No.:
- 303-94-842
- Mfr. Part No.:
- RADOX OFL RF 316 D
- Brand:
- Huber+Suhner
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-8325
- Distrelec Article No.:
- 303-94-842
- Mfr. Part No.:
- RADOX OFL RF 316 D
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 5V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Jet Black | |
| Standards/Approvals | IEC 60092 360, NEK TS 606 | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Steel, Copper Silver Plated | |
| Jacket Material | Em104 | |
| Series | RADOX RF | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable | ||
Terminated/Unterminated Unterminated | ||
Voltage 5V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Jet Black | ||
Standards/Approvals IEC 60092 360, NEK TS 606 | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Steel, Copper Silver Plated | ||
Jacket Material Em104 | ||
Series RADOX RF | ||
- COO (Country of Origin):
- CH
The Huber & Suhner flexible RF cable is oil and gas flexible and lightweight RF cable.
Outer conductor copper
Flame retardent
Related links
- Huber+Suhner RADOX RF Series RG214 Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX RF 142 Series Jet Black Unterminated
- Huber+Suhner SPUMA 400-FR-01 Series Jet Black, Unterminated
- Huber+Suhner Spuma 400-RS-FR Series Jet Black Unterminated
- Huber+Suhner RADOX_RF_316_D Series Jet Black, Unterminated
- Huber+Suhner RG174U Series Jet Black, Unterminated
- Huber+Suhner Spuma_240-RS-FR Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_214 Series Coaxial Cable 50 Ω Black, Unterminated
