Huber+Suhner, 100 m, RG316/D Coaxial Coaxial Cable 50 Ω, Brown, Unterminated

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$2,071.40

(exc. GST)

$2,278.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
100 - 400$20.714$2,071.40-
500 +$20.30$2,030.001%

*price indicative

RS Stock No.:
240-8108
Distrelec Article No.:
304-32-898
Mfr. Part No.:
K_02252_D
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG316/D

Voltage

0.85kVrms

Outside Diameter

3mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Cable Length

100m

Standards/Approvals

RoHS

Jacket Colour

Brown

Conductor Material

Annealed Copper

Jacket Material

Polyethylene

COO (Country of Origin):
CH
The Huber & Suhner Flexible RF cable is a RG316D/RD316, 50 Ohm, 6 GHz, 200°C, ø3 mm, FEP jacket cable. Center and outer conductor are Copper, Silver plated. The dielectric used is PTFE (Polytetrafluoroethylene).

Operating frequency ≤ 6 GHz

Insulation resistance dielectric ≥ 100000000 MΩm

Weight (kg/100 m) 2,4

Operation temperature -65 °C to +200 °C

Each
$14.668
Each
$8.771
  • RS Stock No. 2408134
  • Mfr. Part No. SPUMA_195-FR-01
Each
$10.745
  • RS Stock No. 2408128
  • Mfr. Part No. SPUMA_400
Each
$8.398

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy