Quadrant Connectors, RG316/D Coaxial Coaxial Cable 50 Ω, Unterminated
- RS Stock No.:
- 308-9179
- Mfr. Part No.:
- RG316/D.25M
- Brand:
- Quadrant Connectors
Subtotal (1 reel of 25 metres)*
$292.68
(exc. GST)
$321.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 22 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $292.68 | $11.707 |
*price indicative
- RS Stock No.:
- 308-9179
- Mfr. Part No.:
- RG316/D.25M
- Brand:
- Quadrant Connectors
Select all | Attribute | Value |
|---|---|---|
| Brand | Quadrant Connectors | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316/D | |
| Outside Diameter | 2.9mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | HD 361, HAR, IEC 60228 Css 5, BS4109, VD0281-5, BS4808, UL1581 VW-1, VD0295, TS 9760 HD 21.5.S3, IEC 60227-5, VD2050, BASEC, REACH, CENELEC HD21.5, BS EN13062, DIN VD0292, RoHS, DEF STAN 61-12 Part 6, IEC60332-1 | |
| Fire Behaviour | Low Smoke Zero Halogen, Flame Retardant to IEC 60332-1-2, Flame resistance to UL1581 VW-1 and IEC60332-1 | |
| Number of Strands | 7 | |
| Conductor Material | Silver Plated Steel | |
| Core Strands | 7 x 170 μm | |
| Size of Strands | 170μm | |
| Select all | ||
|---|---|---|
Brand Quadrant Connectors | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316/D | ||
Outside Diameter 2.9mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals HD 361, HAR, IEC 60228 Css 5, BS4109, VD0281-5, BS4808, UL1581 VW-1, VD0295, TS 9760 HD 21.5.S3, IEC 60227-5, VD2050, BASEC, REACH, CENELEC HD21.5, BS EN13062, DIN VD0292, RoHS, DEF STAN 61-12 Part 6, IEC60332-1 | ||
Fire Behaviour Low Smoke Zero Halogen, Flame Retardant to IEC 60332-1-2, Flame resistance to UL1581 VW-1 and IEC60332-1 | ||
Number of Strands 7 | ||
Conductor Material Silver Plated Steel | ||
Core Strands 7 x 170 μm | ||
Size of Strands 170μm | ||
- COO (Country of Origin):
- DE
Related links
- Quadrant Connectors RG 331166 DDSS SSeerriieess Series RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX_RF_316_D Series Jet Black, Unterminated
- Huber+Suhner RG174/D Coaxial Coaxial Cable 50 Ω Unterminated
- Quadrant Connectors 2 Core Screened 25 m, Black
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- RS PRO Coaxial Cable RG316 Coaxial, Unterminated
