Huber+Suhner, 100 m, RG316/D Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 100 metres)*

$1,326.20

(exc. GST)

$1,458.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 11 January 2027
  • Plus 100 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$13.262$1,326.20

*price indicative

RS Stock No.:
240-8115
Distrelec Article No.:
302-00-817
Mfr. Part No.:
ENVIROFLEX_316_D
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG316/D

Voltage

300V

Outside Diameter

3.16mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Cable Length

100m

Jacket Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Jacket Material

Polyethylene

Conductor Material

Annealed Copper

COO (Country of Origin):
CH

Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Length - ENVIROFLEX_316_D


This coaxial cable is designed for reliable signal transmission in demanding industrial and RF environments. It provides a Compact 50Ω transmission line with a flexible construction suitable for installations requiring a small-diameter coax. The cable is supplied on a 100 m reel and is intended for projects where reduced halogen emissions and a high continuous temperature capability are important.

Features and Benefits:


• RoHS-compliant construction reduces hazardous substance risk
• LSZH jacket limits toxic smoke in enclosed spaces
• Solid annealed copper conductor ensures consistent conductivity
• Rated for 300V operation for safe low-voltage systems
• Withstands continuous temperatures up to 105°C for hot environments
• Compact 3.16mm outside diameter enables tight routing

Applications


• Suitable for telecom and RF interconnects where LSZH is required
• Ideal for automation sensor cabling in confined conduits
• Used for test and measurement leads in electronics labs
• Can be used for internal wiring in electrical cabinets
• Suitable for miniature Coax runs in mechanical assemblies

Is the cable supplied ready terminated?


It is provided unterminated so you can fit connectors to suit your installation requirements.

What conductor type does it use and why does that matter?


The inner conductor is a solid, annealed copper wire which gives stable electrical characteristics and simplifies soldering.

What jacket material is used and what are its properties?


The outer sheath is MADE from Radox material offering low-smoke zero-halogen behaviour and a black finish for discreet installations.

What impedance and voltage rating should I expect during system design?


The cable maintains a characteristic impedance of 50Ω and a voltage rating of 300V for compatibility with common RF and low-voltage circuits.

Can this cable handle repeated movement or flexing?


The construction is miniature RG316/D intended for installations with occasional flex, it is not specified as a continuous-flex high-cycle cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy