Huber+Suhner, 100 m, RG223 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8097
- Distrelec Article No.:
- 302-00-804
- Mfr. Part No.:
- RG_223_/U
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,232.90
(exc. GST)
$1,356.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $12.329 | $1,232.90 |
| 500 + | $11.096 | $1,109.60 |
*price indicative
- RS Stock No.:
- 240-8097
- Distrelec Article No.:
- 302-00-804
- Mfr. Part No.:
- RG_223_/U
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG223 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 5.4mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG223 | ||
Voltage 2.5kVrms | ||
Outside Diameter 5.4mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Length - RG_223_/U
This coaxial cable provides a 50Ω transmission line for RF and signal applications, supplied as an unterminated 100 m reel. It is intended for environments where consistent impedance and standard electrical performance are required, offering a black PVC outer sheath and a solid tin‑plated copper conductor for straightforward installation and routing in industrial systems.
Features and Benefits:
• 50Ω characteristic impedance for matched RF performance
• Tin‑plated copper solid conductor minimises connection variability
• PVC jacket resists mechanical wear in plant environments
• Rated to 2.5 kVrms for robust insulation withstand capability
• IEC 60332‑3 flame behaviour reduces fire propagation risk
• Operational range from -25°C to 85°C for varied climate use
• Tin‑plated copper solid conductor minimises connection variability
• PVC jacket resists mechanical wear in plant environments
• Rated to 2.5 kVrms for robust insulation withstand capability
• IEC 60332‑3 flame behaviour reduces fire propagation risk
• Operational range from -25°C to 85°C for varied climate use
Applications
• Suitable for antenna feeds in communications systems
• Used for RF test setups and laboratory signal routing
• Ideal for cabling in automation control cabinets
• Can be used for installations requiring long continuous runs
• Used with measurement equipment needing consistent impedance
• Used for RF test setups and laboratory signal routing
• Ideal for cabling in automation control cabinets
• Can be used for installations requiring long continuous runs
• Used with measurement equipment needing consistent impedance
What is the cables outer diameter and how does that affect routing?
The cable measures 5.4mm outside diameter, which allows easy passage through standard cable conduits and cable-management trays while maintaining flexibility for bends.
How is the conductor constructed and what does that mean for terminations?
The conductor is a single solid tin‑plated copper core, it simplifies soldered or crimped terminations but requires care when bending to avoid metal fatigue.
Is the cable supplied ready‑fitted with connectors?
It is provided unterminated on a 100 m length so connectors can be chosen and fitted on site to meet specific system needs.
Which environmental standard is referenced for flame performance?
Flame behaviour is assessed to IEC 60332‑3, indicating the cable is designed to limit flame spread under the referenced test conditions.
Related links
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG59 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG213 Coaxial Coaxial Cable 50 Ω Unterminated
- Atem SMA Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem BNC Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type 1 m Black, Terminated
