Wurth Elektronik RP-SMA Series, 200 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-4540
Mfr. Part No.:
636210100200
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.37mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

1.5 dB

Minimum Operating Temperature

-40°C

Cable Length

200mm

Maximum Operating Temperature

90°C

Jacket Colour

Black

Standards/Approvals

MIL-STD-348, REACH, RoHS

Fire Behaviour

VW-1

Conductor Material

Brass

Series

RP-SMA

Jacket Material

FEP

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS compliant

Each
$14.87
Each
$23.15
Each
$25.08
Each
$23.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy