Maxim Integrated SRAM, DS1230Y-70IND+- 256 kB
- RS Stock No.:
- 189-9323
- Mfr. Part No.:
- DS1230Y-70IND+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-9323
- Mfr. Part No.:
- DS1230Y-70IND+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | SRAM | |
| Memory Size | 256 kB | |
| Address Bus Width | 15 bit | |
| Height | 10.67 mm | |
| Length | 39.37 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 70 ns | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Bits per Word | 8 | |
| Number of Words | 32K | |
| Organisation | 32K x 8 bit | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Width | 18.8 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type SRAM | ||
Memory Size 256 kB | ||
Address Bus Width 15 bit | ||
Height 10.67 mm | ||
Length 39.37 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 70 ns | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Bits per Word 8 | ||
Number of Words 32K | ||
Organisation 32K x 8 bit | ||
Package Type EDIP | ||
Pin Count 28 | ||
Width 18.8 mm | ||
- COO (Country of Origin):
- PH
Static RAM, Maxim Integrated
SRAM (Static Random Access Memory)
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
