Wurth Elektronik RP-SMA Series, 300 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$15.70

(exc. GST)

$17.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.70-
10 +$14.298%

*price indicative

RS Stock No.:
231-4459
Mfr. Part No.:
636209070300
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.32mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

2.4 dB

Conductor Type

Solid

Maximum Operating Temperature

90°C

Cable Length

300mm

Jacket Colour

Black

Standards/Approvals

REACH, RoHS, MIL-STD-348

Fire Behaviour

VW-1

Jacket Material

FEP

Series

RP-SMA

Conductor Material

Brass

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS compliant

Each
$26.57
Each
$26.11
Each (In a Bag of 20)
$24.035
Each (In a Bag of 20)
$15.609

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy