Wurth Elektronik RP-SMA Series, 150 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 231-4497
- Mfr. Part No.:
- 636210040150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $21.00
View bulk pricing optionsSubtotal (1 unit)*
$23.15
(exc. GST)
$25.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.15 | - |
| 10 + | $21.05 | $21.00 |
*price indicative
- RS Stock No.:
- 231-4497
- Mfr. Part No.:
- 636210040150
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 1.5 dB | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS, MIL-STD-348 | |
| Fire Behaviour | VW-1 | |
| Series | RP-SMA | |
| Jacket Material | FEP | |
| Conductor Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 1.5 dB | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS, MIL-STD-348 | ||
Fire Behaviour VW-1 | ||
Series RP-SMA | ||
Jacket Material FEP | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series RP-SMA bulkhead jack to UMRF plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Frequency up to 6 GHz
RoHS compliant
- RS Stock No. 2314538
- Mfr. Part No. 636210100150
Each (In a Bag of 20)
$21.67
- RS Stock No. 2314517
- Mfr. Part No. 636210070150
Each
$23.56
- RS Stock No. 2314451
- Mfr. Part No. 636209070150
Each (In a Bag of 20)
$13.167
- RS Stock No. 2314429
- Mfr. Part No. 636209040150
Each (In a Bag of 20)
$13.072
Related links
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik RP-SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series UMRF Coaxial Coaxial Cable 50 Ω Terminated












