Samtec 50 Ω Coaxial Cable, 1.13 mm, 32 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.30

(exc. GST)

$19.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.30
5 - 24$16.79
25 - 49$16.28
50 +$15.81

*price indicative

RS Stock No.:
229-5104
Mfr. Part No.:
MH113-MH1RP-01SB1-0100
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

32AWG

Characteristic Impedance

50Ω

Cable Length

1.13mm

Standards/Approvals

RoHS Compliant

Jacket Material

Fluorinated Ethylene Propylene

RoHS Status: Not Applicable

Samtec Coaxial Cable, 50Ω Impedance, 6.8mm Bend Radius - MH113 Series - MH113-MH1RP-01SB1-0100


Looking to split radio frequencies between different devices? This coaxial cable from Samtec sends all the right signals. It's often used in splitter boxes to divert the direction of data flow to multiple components. As it delivers a frequency up to 3GHz, you can count on this unit for rapid and reliable performance. Installation couldn't be easier, as it features a female SMA connector that clips into your setup without the need for complex tools. A male MHF1 connector on the other end makes it a breeze to get up and running in a jiffy, as all you need to do is attach it to a compatible port.

Features & Benefits


• Wide operating temperature range between -40°C and +90°C for use in harsh environments

• Flexible bend radius of 6.8mm makes it easy to guide around corners

• Outer diameter of 1.13mm means it fits into tight spaces

Applications


• Student accommodation

• Commercial office buildings

• Residential care homes

How long is this coaxial cable?


It has a compact length of 100mm, so it doesn't take up too much space in crowded signal-splitting boxes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy