Samtec 50 Ω Coaxial Cable, 1.13 mm, 32 AWG Black
- RS Stock No.:
- 208-8902
- Mfr. Part No.:
- MH113-MH1RP-01SB1-0150
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$17.20
(exc. GST)
$18.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.20 | - |
| 10 - 49 | $16.70 | $5.00 |
| 50 - 99 | $16.20 | $50.00 |
| 100 - 249 | $15.87 | $133.00 |
| 250 + | $15.53 | $417.50 |
*price indicative
- RS Stock No.:
- 208-8902
- Mfr. Part No.:
- MH113-MH1RP-01SB1-0150
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 32AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.13mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
American Wire Gauge 32AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.13mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Fluorinated Ethylene Propylene | ||
The Samtec micro high frequency RF cable assembly, 1.13 mm DIA coaxial cable has 50 ohm impedance and give 150 mm of length.
Frequency range 0 to 6 GHz
Operating temperature -40 °C to +90 °C
Related links
- Samtec 50 Ω Coaxial Cable 32 AWG Black
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
- Samtec MH113 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
