Samtec 50 Ω Coaxial Cable, 100 mm, 32 AWG
- RS Stock No.:
- 229-5103
- Mfr. Part No.:
- MH113-MH1RP-01BJ2-0100
- Brand:
- Samtec
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$18.11
(exc. GST)
$19.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $18.11 | - |
| 2 - 4 | $17.57 | 2% |
| 5 - 9 | $17.04 | 5% |
| 10 + | $16.52 | 8% |
*price indicative
- RS Stock No.:
- 229-5103
- Mfr. Part No.:
- MH113-MH1RP-01BJ2-0100
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 32AWG | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
American Wire Gauge 32AWG | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Fluorinated Ethylene Propylene | ||
RoHS Status: Not Applicable
The Samtec micro high frequency RF cable assembly has 1.13 mm diameter coaxial cable. It is available with MHF1 type plug or SMA bulkhead jack terminations. It has U.FL type connector and 100 mm overall length.
It has 50 ohm impedance
It is RoHS compliant
Performance up to 3 GHz
Related links
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- Samtec 50 Ω Coaxial Cable 32 AWG Black
- Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- Samtec 50 Ω Coaxial Cable 36 AWG
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
- Samtec MH113 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
