Samtec MH113 Series Male MHF1 to Male SMA, 100mm, RF Coaxial, Terminated50 Ω
- RS Stock No.:
- 158-5357
- Mfr. Part No.:
- MH113-MH1RP-01BJ1-0100
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 158-5357
- Mfr. Part No.:
- MH113-MH1RP-01BJ1-0100
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Connector 1 | MHF1 | |
| Terminated/Unterminated | Terminated | |
| Connector 2 | SMA | |
| Coaxial Type | RF | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Outer Diameter | 1.13mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 2 dB | |
| Length | 100mm | |
| Sheath Colour | White | |
| Voltage Rating | 170 V | |
| Sheath Material | FEP | |
| Insulation Material | PBT, PTFE | |
| Shielding | Tinned Copper Braid | |
| Operating Temperature Range | -40 → +90 °C | |
| Maximum Operating Temperature | +90°C | |
| Series | MH113 | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | 95pF/m | |
| Standards Met | UL | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Connector 1 MHF1 | ||
Terminated/Unterminated Terminated | ||
Connector 2 SMA | ||
Coaxial Type RF | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Outer Diameter 1.13mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 2 dB | ||
Length 100mm | ||
Sheath Colour White | ||
Voltage Rating 170 V | ||
Sheath Material FEP | ||
Insulation Material PBT, PTFE | ||
Shielding Tinned Copper Braid | ||
Operating Temperature Range -40 → +90 °C | ||
Maximum Operating Temperature +90°C | ||
Series MH113 | ||
Minimum Operating Temperature -40°C | ||
Capacitance 95pF/m | ||
Standards Met UL | ||
Conductor Material Copper | ||
Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable
32 AWG, 1.13 mm (.045") diameter cable
50 ohm impedance
Available with MHF1 type plug or SMA bulkhead jack terminations
U.FL type
Performance up to 3 GHz
Related links
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
- Samtec MH113 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- Samtec 50 Ω Coaxial Cable 36 AWG
- Samtec 50 Ω Coaxial Cable 32 AWG Black
- Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable 32 AWG
