Samtec 50 Ω Coaxial Cable Screened, 1.13 mm, 32 AWG White

Get a bulk buy discount

Add 10 more to save $5.30

View bulk pricing options

Subtotal (1 unit)*

$17.93

(exc. GST)

$19.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.93-
10 - 49$17.40$5.30
50 - 99$16.87$53.00
100 - 499$16.36$157.00
500 +$15.87$1,030.00

*price indicative

RS Stock No.:
158-7695
Mfr. Part No.:
MH113-MH1RP-01BJ1-0100
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

Screened/Unscreened

Screened

American Wire Gauge

32AWG

Characteristic Impedance

50Ω

Cable Length

1.13mm

Jacket Colour

White

Standards/Approvals

UL

Jacket Material

Fluorinated Ethylene Propylene

Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable

32 AWG, 1.13 mm (.045") diameter cable

50 ohm impedance

Available with MHF1 type plug or SMA bulkhead jack terminations

U.FL type

Performance up to 3 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy