Samtec MH113 Series, 1.13 mm, RF Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 158-5359
- Mfr. Part No.:
- MH113-MH1RP-01BJ1-0300
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 158-5359
- Mfr. Part No.:
- MH113-MH1RP-01BJ1-0300
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MH113 | |
| Cable Length | 1.13 mm | |
| Coaxial Type | RF | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50 Ω | |
| Terminated/Unterminated | Terminated | |
| Attenuation | 2 dB | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 90 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MH113 | ||
Cable Length 1.13 mm | ||
Coaxial Type RF | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50 Ω | ||
Terminated/Unterminated Terminated | ||
Attenuation 2 dB | ||
Conductor Material Copper | ||
Maximum Operating Temperature 90 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals UL | ||
Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable
32 AWG, 1.13 mm (.045") diameter cable
50 ohm impedance
Available with MHF1 type plug or SMA bulkhead jack terminations
U.FL type
Performance up to 3 GHz
Related links
- Samtec MH113 Series RF Coaxial Coaxial Cable 50 Ω, Terminated
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
- Samtec MH113 Series Male MHF1 to Male SMA RF Coaxial, Terminated50 Ω
- Samtec 50 Ω Coaxial Cable Screened 32 AWG White
- Samtec 50 Ω Coaxial Cable 32 AWG Black
- Samtec 50 Ω Coaxial Cable 32 AWG
- Samtec 50 Ω Coaxial Cable Screened, 1.13 mm
- Samtec 50 Ω Coaxial Cable 36 AWG
