Alpha Wire Alpha Essentials Coaxial Cable Series, 30 m, RG196A/U Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 176-9750
- Mfr. Part No.:
- 9196A WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$438.65
(exc. GST)
$482.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 27 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $438.65 | $14.622 |
*price indicative
- RS Stock No.:
- 176-9750
- Mfr. Part No.:
- 9196A WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG196A/U | |
| American Wire Gauge | 30AWG | |
| Voltage | 750Vrms | |
| Outside Diameter | 1.91mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 29 dB | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 30m | |
| Standards/Approvals | EU Low Voltage 2006/95/EC, California Proposition 65, REACH (EC 1907/2006)), MIL C 17/RG 196A/U, RoHS2 (2011/65/EU)) | |
| Jacket Colour | White | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Series | Alpha Essentials Coaxial Cable | |
| Number of Strands | 7 | |
| Core Strands | 7 x 38AWG | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG196A/U | ||
American Wire Gauge 30AWG | ||
Voltage 750Vrms | ||
Outside Diameter 1.91mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Attenuation 29 dB | ||
Maximum Operating Temperature 200°C | ||
Cable Length 30m | ||
Standards/Approvals EU Low Voltage 2006/95/EC, California Proposition 65, REACH (EC 1907/2006)), MIL C 17/RG 196A/U, RoHS2 (2011/65/EU)) | ||
Jacket Colour White | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Series Alpha Essentials Coaxial Cable | ||
Number of Strands 7 | ||
Core Strands 7 x 38AWG | ||
Size of Strands 38AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series RG178B/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Data & Bus Cable Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Red Unterminated
