Alpha Wire Alpha Essentials Coaxial Cable Series, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 126-5107
- Distrelec Article No.:
- 303-96-342
- Mfr. Part No.:
- 9174 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 304 metres)*
$865.88
(exc. GST)
$952.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 02 November 2026
- Plus 4 unit(s) shipping from 22 December 2026
- Plus 10 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $865.88 | $2.848 |
*price indicative
- RS Stock No.:
- 126-5107
- Distrelec Article No.:
- 303-96-342
- Mfr. Part No.:
- 9174 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG174/U | |
| American Wire Gauge | 26AWG | |
| Voltage | 1.1kV | |
| Outside Diameter | 2.59mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, REACH | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Alpha Essentials Coaxial Cable | |
| Conductor Material | Bare Copper Clad Steel | |
| Size of Strands | 34AWG | |
| Core Strands | 7 x 34AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG174/U | ||
American Wire Gauge 26AWG | ||
Voltage 1.1kV | ||
Outside Diameter 2.59mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, REACH | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series Alpha Essentials Coaxial Cable | ||
Conductor Material Bare Copper Clad Steel | ||
Size of Strands 34AWG | ||
Core Strands 7 x 34AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Alpha Wire Coaxial Cable, 34AWG - MEC COAXIAL series - 9174
Efficiently transmit signals from one device to another using this durable coaxial cable from Belden Alpha Wire. An impedance of 50 ohms effectively transfers data without loss of integrity and quality, making this an ideal option for use in demanding communication channels. The cable has a PVC sheath that's fire-retardant and resistant to chemicals, so it can be used in contaminated industrial environments.
Features & Benefits
• Carries uninterrupted signals over a long distance
• TC braided shielding to ensure data integrity and prevent EMI in low-frequency to medium-frequency applications
• Wide operating temperature range of -40°C to +80°C for use in harsh conditions
Applications
• Cable TV installation
• Telecommunication industry
• Security and surveillance systems
What's the withstand voltage of this cable?
This cable has a minimum withstand voltage of 4.5kV, making it good for medium-duty to heavy-duty applications.
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series Red Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG174/U Coaxial Coaxial Cable 50 Ω Red, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG59B/U Coaxial Coaxial Cable 75 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
