Alpha Wire Alpha Essentials Data & Bus Cable Series, 30 m, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 749-1614
- Mfr. Part No.:
- 6458 BK005
- Brand:
- Alpha Wire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-1614
- Mfr. Part No.:
- 6458 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG6/U | |
| American Wire Gauge | 18AWG | |
| Voltage | 300Vrms | |
| Outside Diameter | 7.57mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 9.3 dB | |
| Maximum Operating Temperature | 75°C | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, UL, CSA | |
| Series | Alpha Essentials Data & Bus Cable | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG6/U | ||
American Wire Gauge 18AWG | ||
Voltage 300Vrms | ||
Outside Diameter 7.57mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Attenuation 9.3 dB | ||
Maximum Operating Temperature 75°C | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Standards/Approvals CE, UL, CSA | ||
Series Alpha Essentials Data & Bus Cable | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
ControlNet Cable
ControlNet is an open industrial network protocol for use in industrial applications. ControlNet can handle complicated control systems as it has huge data requirements, the ability to be used with multiple controller systems and human machine interfaces.
6458 BK005
Nominal Diameter: 0.298 inch (7.57 mm)
Centre Conductor: 18 AWG (0.82 mm²)
Nominal Impedance: 75 Ohms
Alpha Wire 300 V, RG-6/U ControlNet Coaxial Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.;Suitable for use with FIT-221 and FIT-321 heat shrink tubing.
Features and Benefit
Operating Temperature: -30°C to +75°C;Double braid and foil shield;Black PVC jacket;Foam polyethylene insulation;Solid bare Copperweld conductor;UL sunlight resistant
Standards and Approvals
UL CL2R, UL CMR, CSA CMG FT4
Related links
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Belden 9248 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden CTF100 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Belden 533945 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Black, Unterminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
