Amphenol RF AMC Series, RG178 Coaxial Coaxial Cable 50 Ω, Natural, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $16.50

View bulk pricing options

Subtotal (1 unit)*

$26.36

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$26.36-
25 - 49$25.70$16.50
50 +$25.33$51.50

*price indicative

RS Stock No.:
144-0937
Mfr. Part No.:
A-1PA-178-01KN2
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG178

Voltage

200V

Outside Diameter

1m

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL 94 V-0

Jacket Colour

Natural

Fire Behaviour

UL 94 V-0

Conductor Material

Phosphor Bronze

Jacket Material

FEP

Series

AMC

COO (Country of Origin):
CN
RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. Custom assemblies are also available.

AMC Right Angle Plug to AMC Right Angle Plug on RG-178 Cable, 1000MM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy