TE Connectivity SMA, UMCC Series, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$15.22

(exc. GST)

$16.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.22-
5 +$13.709%

*price indicative

RS Stock No.:
201-8178
Mfr. Part No.:
2016695-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

American Wire Gauge

32AWG

Voltage

15V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

85°C

Cable Length

100mm

Standards/Approvals

RoHS

Jacket Colour

Black

Series

SMA, UMCC

Jacket Material

Fluorinated Ethylene Propylene

Conductor Material

Copper

The TE Connectivity 0.1m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customer’s detailed requirements.

Operating temperature range: -45 – 85 °C

Colour: Black

Overall outside cable diameter 1.13 mm[.044 in]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy