Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 76.2 mm 50 Ω
- RS Stock No.:
- 126-3119
- Mfr. Part No.:
- Minibend 3
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.27
(exc. GST)
$100.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 29 March 2027
- Plus 30 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $91.27 |
| 15 - 24 | $90.35 |
| 25 - 49 | $88.65 |
| 50 - 99 | $86.39 |
| 100 + | $84.66 |
*price indicative
- RS Stock No.:
- 126-3119
- Mfr. Part No.:
- Minibend 3
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 76.2mm | |
| Standards/Approvals | IEC, CECC, MIL | |
| Jacket Colour | Blue | |
| Series | Minibend | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 76.2mm | ||
Standards/Approvals IEC, CECC, MIL | ||
Jacket Colour Blue | ||
Series Minibend | ||
Jacket Material Polytetrafluoroethylene | ||
Huber+Suhner Coaxial Cable, 76.2mm Cable Length, 50Ω Characteristic Impedance - Minibend 3
This coaxial cable provides a Compact RF connection for high-frequency test and interconnect tasks in industrial and electronic systems. It links two male SMA connectors to carry 50Ω signals up to 24GHz while maintaining a small form factor and a flexible, chemically resistant outer covering suited to laboratory, bench and integration environments.
Features and Benefits:
• 50Ω characteristic impedance ensures consistent signal matching
• Operates to a maximum frequency of 24GHz for high-frequency use
• Male-to-male SMA terminations enable direct SMA to SMA interconnects
• Blue PTFE jacket offers chemical resistance and thermal stability
• Constructed to recognised IEC, CECC and MIL standards for compatibility
• Operates to a maximum frequency of 24GHz for high-frequency use
• Male-to-male SMA terminations enable direct SMA to SMA interconnects
• Blue PTFE jacket offers chemical resistance and thermal stability
• Constructed to recognised IEC, CECC and MIL standards for compatibility
Applications
• Suitable for RF test setups requiring SMA male-to-male jumper leads
• Ideal for high-frequency measurement rigs in electronics labs
• Used with automation sensors needing compact, low-loss RF links
• Can be used for implementation in electrical system diagnostic benches
• Suitable for short interconnects in mechanical system RF assemblies
• Ideal for high-frequency measurement rigs in electronics labs
• Used with automation sensors needing compact, low-loss RF links
• Can be used for implementation in electrical system diagnostic benches
• Suitable for short interconnects in mechanical system RF assemblies
What is the cable length and how does it suit bench testing?
The overall length is 76.2mm which minimises stray loss and phase error in close-proximity test connections.
What jacket material is used and what are its handling properties?
The outer covering is PTFE which provides low friction, resistance to many solvents and stability across a wide temperature range.
Which connector gender and type are fitted for direct mating?
Both ends are fitted with male SMA connectors offering simple SMA-to-SMA mating without adapters.
How does the cable perform in regulated procurement environments?
It meets IEC, CECC and MIL approvals, aligning with specification-driven purchasing and compatibility requirements.
- RS Stock No. 1263121
- Mfr. Part No. Minibend 12
Each
$80.64
- RS Stock No. 1263120
- Mfr. Part No. Minibend 6
Each
$98.47
- RS Stock No. 2414402
- Mfr. Part No. MINIBEND-2.5
Each
$103.17
- RS Stock No. 2414404
- Mfr. Part No. MINIBEND-3HT
Each
$114.37
Related links
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 14 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 5 in 50 Ω












