Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 152.4 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.47

(exc. GST)

$108.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 47 unit(s) shipping from 18 January 2027
  • Plus 32 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$98.47
15 - 24$97.48
25 - 49$95.65
50 - 99$93.29
100 +$92.49

*price indicative

RS Stock No.:
126-3120
Distrelec Article No.:
303-96-619
Mfr. Part No.:
Minibend 6
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

SMA

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

152.4mm

Standards/Approvals

MIL, IEC, CECC

Jacket Colour

Blue

Series

Minibend

Jacket Material

Polytetrafluoroethylene

Huber & Suhner Minibend Flexible SMA Plug to SMA Plug Cable Assemblies


From Huber & Suhner, a range superior quality highly flexible 50 Ω SMA plug to plug cable assemblies. The Minibend microwave coaxial cable assemblies are designed for applications requiring low profile connections linking between RF modules within communication systems. The triple shielded cables have a robust, high temperature FEP outer jacket, stainless steel outer braid and an aluminium/polyimide barrier tape. The Minibend range of flexible cable assemblies are available in a range of lengths to suit a wide range of applications.

Features and Benefits


High frequency range – up to 65 GHz

Triple shielded for high isolation

Eliminates the need for costly right angle connectors

Applications


Internal point-to-point connections between RF modules

Huber & Suhner Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy