Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- RS Stock No.:
- 683-612
- Mfr. Part No.:
- 89762-1403
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
$651.67
(exc. GST)
$716.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $651.67 | $325.835 |
*price indicative
- RS Stock No.:
- 683-612
- Mfr. Part No.:
- 89762-1403
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA, Straight | |
| Connector Type B | 2.92 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS | |
| Series | 89762 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A SMA, Straight | ||
Connector Type B 2.92 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS | ||
Series 89762 | ||
- COO (Country of Origin):
- US
The Molex flexible microwave cable assembly delivers exceptional performance and installation convenience through its cutting-edge design and construction. Crafted from Temp-Flex coaxial cables with advanced Molex RF connectors this assembly ensures minimal insertion loss and Voltage Standing Wave Ratio (VSWR) making it ideal for critical applications. Its flexibility surpasses traditional semi-rigid cables simplifying installation in tight spaces while providing reliable electrical characteristics. With a standard offering of silver-plated conductors double shields and proprietary dielectric materials this assembly is engineered to uphold consistent performance under demanding conditions ensuring optimal signal integrity across a range of frequencies.
Utilises silver-plated conductors to enhance signal conductivity
Constructed with proprietary low-loss PFA dielectric for superior electrical performance
Offers exceptional flexibility compared to semi-rigid assemblies facilitating easier installation
Provides excellent VSWR to ensure reliable signal transmission
Compatible with a variety of connector options such as SMA and SMP for versatile applications
Optimised for lowest possible attenuation making it ideal for high-frequency environments
Related links
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3048 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male SMA to Male 3.5 mm Plug, 609.6 mm 50 Ω
