Bosch 1 Auger 10 mm, 450 mm Overall
- RS Stock No.:
- 788-3786
- Mfr. Part No.:
- 2608597641
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 unit)*
$49.92
(exc. GST)
$54.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.92 |
*price indicative
- RS Stock No.:
- 788-3786
- Mfr. Part No.:
- 2608597641
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Auger | |
| Overall Length | 450mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Auger | ||
Overall Length 450mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Bosch Wood Auger Bit
Professional range of Bosch Spur Auger bits suitable for all soft and hard woods.
Features and Benefits:
Various sizes available
Ideal for use in ancillary building trade, for joiners and roofers
Can be used in all drills with 13 mm chuck
For through-holes, pre drilling for rafter nails and for deep dowel holes
Precision ground for accurate dimensional stability when drilling
Fast drilling rate due to optimised flute geometry
High break resistance, fine surface finish
Related links
- Bosch 1 Auger 12 mm, 450 mm Overall
- Bosch 1 Auger 14 mm, 450 mm Overall
- Bosch 1 Auger 6 mm, 235 mm Overall
- Bahco Wrench 110 mm, 450 mm Overall
- Bahco Wrench 115 mm, 450 mm Overall
- Facom Combination Spanner 38 mm, 450 mm Overall
- Facom Ring Spanner 110 mm, 450 mm Overall
- Gedore Ring Spanner 36x41 mm, 450 mm Overall
