Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 228.6 mm 50 Ω
- RS Stock No.:
- 683-860
- Mfr. Part No.:
- 89762-1541
- Brand:
- Molex
Subtotal (1 unit)*
$322.29
(exc. GST)
$354.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.29 |
*price indicative
- RS Stock No.:
- 683-860
- Mfr. Part No.:
- 89762-1541
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | 2.92 mm Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 40GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 228.6mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Series | 89762 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B 2.92 mm Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 40GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 228.6mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Series 89762 | ||
- COO (Country of Origin):
- US
The Molex 2.92mm Straight Plug to 2.92mm Straight Plug RF Cable Assembly offers a reliable solution for high-frequency applications. Designed specifically for test and measurement environments, this assembly features a dual-ended connector configuration, ensuring seamless connectivity. With a precision-crafted design utilizing stainless steel and gold plating, it guarantees optimal performance and durability. Its 228.60mm length is ideal for efficient signal transmission, while maintaining excellent impedance control at 50 Ohms. This cable is well-suited for professionals seeking a robust and compliant solution for their RF connection needs.
Mates seamlessly with precision test connectors, enhancing compatibility
Specific design for efficient performance in test and measurement applications
Lightweight at only 9.485 grams, promoting ease of handling and installation
Packaged in a convenient bag, providing added protection during storage
Related links
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 308.4 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 3048 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male Straight to Male 2.92 mm Plug, 457.2 mm 50 Ω
- Molex 89762 Series Coaxial Cable Male SMA, Straight to Male 2.92 mm Plug 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.92 mm Plug, 609.6 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Bulgin 2.92 mm Series Cable Male/Female Circular Coaxial Straight Body Plug-In
