Molex 89761 Series Coaxial Cable Male Straight to Male MCX, 152.4 mm 50 Ω
- RS Stock No.:
- 683-609
- Mfr. Part No.:
- 89761-6133
- Brand:
- Molex
Subtotal (1 pack of 40 units)*
$755.78
(exc. GST)
$831.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $755.78 | $18.895 |
*price indicative
- RS Stock No.:
- 683-609
- Mfr. Part No.:
- 89761-6133
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | MCX | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B MCX | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
The Molex MCX Right-Angle Plug to MCX Right-Angle Plug on RG-316 Cable offers a versatile connectivity solution, expertly designed to meet demanding RF applications. This durable assembly features dual ended connectors, ensuring seamless integration with MCX connectors for reliable transmission of signals. With a compact 152.40mm length and 50 Ohm impedance, it is perfectly suited for environments where space-friendliness and performance are paramount. The assembly configuration and quality construction not only guarantee long-lasting use but also uphold signal integrity across frequencies up to 6 GHz, making it an excellent choice for professionals seeking dependable RF cable assemblies.
High performance connectivity optimised for RF applications
Robust construction using zinc metal and nickel plating for enhanced durability
Features PTFE resin for superior electrical performance
Dual ended configuration allows for easy connections with MCX plugs and jacks
Impedance of 50 Ohm ensures compatibility with industry standards
Supports frequencies up to 6 GHz, ideal for various communication tasks
- RS Stock No. 0683858
- Mfr. Part No. 89761-6802
1 Pack of 12
$471.13
- RS Stock No. 0641726
- Mfr. Part No. BU-4150028MM500
Each
$27.40
- RS Stock No. 0684786
- Mfr. Part No. 89761-6801
1 Pack of 10
$440.20
- RS Stock No. 0641776
- Mfr. Part No. BU-4150038MM500
Each
$39.10
Related links
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Male MMCX, 152.4 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Female SMA to Female MCRF, 100 mm 50 Ω
- Molex 89761 Series Cable Male Coaxial Connector Straight Body Wire
- Molex 89761 Series Cable Female/Male RF Straight Body Cable












