L-Com CC174 Series Coaxial Cable Male BNC, Straight to Male BNC, 15 ft 50 Ω
- RS Stock No.:
- 297-467
- Mfr. Part No.:
- CC174-15
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.44
(exc. GST)
$60.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.44 |
| 10 + | $50.84 |
*price indicative
- RS Stock No.:
- 297-467
- Mfr. Part No.:
- CC174-15
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CC174 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 15ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CC174 | ||
RoHS Status: Exempt
The L-Com High performance coaxial cable is designed with reliability and durability in mind, catering to the specific needs of various applications. Constructed with a moulded strain relief, it excels in providing superior flexibility while maintaining its integrity under stress. The robust PVC jacket not only enhances its longevity but also ensures protection against environmental factors.
Includes BNC connectors for easy and reliable connections
Optimal for both indoor and outdoor applications due to its protective casing
Designed for superior signal integrity with minimal loss
Complies with rigorous testing standards for assured performance
Facilitates easy installation saving time and reducing setup complexities
Related links
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
