L-Com CC174 Series Coaxial Cable Male BNC, Straight to Male BNC, 7.5 ft 50 Ω
- RS Stock No.:
- 286-880
- Mfr. Part No.:
- CC174-7.5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$47.01
(exc. GST)
$51.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.01 | - |
| 10 + | $43.09 | 8% |
*price indicative
- RS Stock No.:
- 286-880
- Mfr. Part No.:
- CC174-7.5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 7.5ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CC174 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 7.5ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CC174 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com coaxial cable designed for optimal performance and reliability in a variety of applications. Designed for reliability, this cable combines superior materials and innovative engineering to deliver seamless connectivity. Its black PVC jacket not only provides protection against environmental factors but also ensures durability, making it an ideal choice for demanding environments. With a length of 7.5 feet, it offers flexibility for installations while maintaining a robust structure.
BNC connectors ensure a secure reliable connection
Designed for optimal signal integrity reducing loss in transmission
RoHS compliant reflecting commitment to environmental safety
Meets stringent dimensional tolerances for professional grade standards
Individually packaged to maintain integrity during transportation
Related links
- L-Com CC223 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
