L-Com CC174 Series Coaxial Cable Male BNC, Straight to Male BNC, 4 ft 50 Ω
- RS Stock No.:
- 297-132
- Mfr. Part No.:
- CC174-4
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $35.00
View bulk pricing optionsSubtotal (1 unit)*
$42.44
(exc. GST)
$46.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.44 | - |
| 10 + | $38.94 | $35.00 |
*price indicative
- RS Stock No.:
- 297-132
- Mfr. Part No.:
- CC174-4
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 4ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CC174 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 4ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CC174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com premium coaxial cable designed for optimal performance in various applications. Engineered with a moulded strain relief and a robust PVC jacket, it ensures durability and reliability. This cable is specifically constructed to support 50 ohm connectivity, making it an ideal choice for professional and industrial settings. With its length of 4 feet, it offers versatility while maintaining high quality signal transmission.
Designed for 50 ohm applications to ensure effective signal transmission
Compact length allows for versatile usage in diverse settings
RoHS compliant demonstrating a commitment to environmental safety
Individually packaged to maintain product integrity during shipment
- RS Stock No. 0297299
- Mfr. Part No. CC174-1
Each
$34.42
- RS Stock No. 0297498
- Mfr. Part No. CC174-2
Each
$34.87
- RS Stock No. 0297467
- Mfr. Part No. CC174-15
Each
$55.44
- RS Stock No. 0286878
- Mfr. Part No. CC174-5
Each
$40.45
Related links
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω






