L-Com CC174 Series Coaxial Cable Male BNC, Straight to Male BNC, 3 ft 50 Ω
- RS Stock No.:
- 297-130
- Mfr. Part No.:
- CC174-3
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$38.87
(exc. GST)
$42.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.87 | - |
| 10 + | $35.67 | 8% |
*price indicative
- RS Stock No.:
- 297-130
- Mfr. Part No.:
- CC174-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CC174 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CC174 | ||
RoHS Status: Exempt
The L-Com coaxial cable with moulded strain relief is designed to provide exceptional performance in telecommunications and networking applications. Engineered for absolute reliability, it features a durable PVC jacket that ensures longevity even in tough environments. With its 50 ohm impedance, this cable excels in delivering clear signal transmissions while minimising loss, making it an ideal choice for professionals requiring high quality connectivity solutions.
Compatible with various coaxial applications for versatility
Meets strict quality standards for dependable connectivity
Lightweight construction makes installation hassle free
Resistant to wear and tear for extended lifespan
Ideal for both indoor and outdoor use
Related links
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
