L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$71.63

(exc. GST)

$78.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$71.63-
10 +$65.718%

*price indicative

RS Stock No.:
297-607
Mfr. Part No.:
CC174SB-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

5ft

Jacket Colour

Black

Standards/Approvals

RoHS

Series

CC174

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
MX
The L-Com coaxial cable features a robust construction that transforms standard connections into high quality signal transmissions. Crafted with a PVC jacket, it not only ensures durability but also enables it to perform optimally in various conditions. The cable boasts UV resistance, making it ideal for both indoor and outdoor usage, accommodating diverse installation environments.

Individually packaged to meet the highest standards of quality control

Tested for continuity which ensuring optimal signal transmission

Dimensions comply with industry standards for easy integration

Colour variations may occur adding unique aesthetic flexibility

Suitable for high frequency applications which ensuring versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy